구매 최고 구매자

VishayMKP1845210204RCapacitor Film

Cap Film 0.001uF 2000V PP 5% (6.5 X 29mm) Axial 100°C T/R

This MKP1845210204R film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|700VAC. This part has a maximum operating temperature of 100 °C. This product is 29(Max) mm long with a diameter of 6.5(Max) mm. Its capacitance value is 0.001uF. It has a tolerance of 5%. The MKP1845210204R part has an axial termination style. This part has a lead diameter of 0.7 mm.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 주
    • Price: $2.0610
    1. 1+$2.0610
    2. 6000+$1.1874

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.