VishayMKP1837315161GCapacitor Film
Cap Film 0.015uF 160V PP 1%( 7.5 X 5.5 X 7mm) Radial 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.015uF | |
| 1% | |
| 160VDC|100VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 5.5 X 7 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.5(Max) | |
| 5.5(Max) | |
| 7(Max) | |
| 0.5 | |
| 6 | |
| 7.6(Max) |
This MKP1837315161G film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|100VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 1%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The MKP1837315161G part has a radial termination style. This product is 7.5(Max) mm long, 7(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 0.015uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

