STMicroelectronicsMJD122T4Darlington BJT
Trans Darlington NPN 100V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4.5@80mA@8A | |
| 8 | |
| 10 | |
| 2@16mA@4A|4@80mA@8A | |
| 1000@4A@4V|100@8A@4V | |
| 20000 | |
| -65 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Compared to other transistors, the NPN MJD122T4 Darlington transistor from STMicroelectronics can provide you with a higher current gain value. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 1000@4A@4 V|100@8A@4V. It has a maximum collector emitter saturation voltage of 2@16mA@4A|4@80mA@8A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4.5@80mA@8A V. Its maximum power dissipation is 20000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

