TDKMHQ1005P1N5ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0015u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.04 | |
| 23 | |
| 250M | |
| 11000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
Use this high frequency chip MHQ1005P1N5ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. It has an inductance of 1.5n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 11G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 40m Ohm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

