KOA Speer ElectronicsMF1/4DCT52R16R9FResistor Fixed Single-Through Hole

Res Metal Film 16.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R16R9F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 16.9 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R16R9F part has an axial termination style. This product is 6.3 mm long. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.0132
    1. 5000+$0.0132
    2. 10000+$0.0129
    3. 20000+$0.0128
    4. 25000+$0.0126
    5. 30000+$0.0124
    6. 40000+$0.0123

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.