BournsMF-SMDF150-2PTC 재설정 가능 퓨즈
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 15V | |
| 40 | |
| 1.5 | |
| 3 | |
| 0.05 | |
| 0.17 | |
| 1.1 | |
| 0.8@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.44 X 4.93 X 0.85 | |
| 5.44(Max) | |
| 4.93(Max) | |
| 0.85(Max) | |
| 2018 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-SMDF150-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 5.44(Max) mm long, 0.85(Max) mm tall and 4.93(Max) mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

