BournsMF-LR550PTC 재설정 가능 퓨즈
PTC Resettable Fuse 5.5A(hold) 10.5A(trip) 10V 100A 1.4W 5s 0.009Ohm SMD Solder Pad 23.6 X 7.5 X 1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| MF-LR550 | |
| Automotive | No |
| PPAP | No |
| 10V | |
| 100 | |
| 5.5 | |
| 10.5 | |
| 0.009 | |
| 0.019 | |
| 0.022 | |
| 1.4 | |
| 5@27.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 23.6 X 7.5 X 1 | |
| 23.6(Max) | |
| 7.5(Max) | |
| 1(Max) | |
| Surface Mount |
This MF-LR550 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 23.6(Max) mm long, 1(Max) mm tall and 7.5(Max) mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

