25-50% 할인
Microchip TechnologyMCP4012T-202E/CHDigital Potentiometers
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Linear | |
| 1 | |
| 64 | |
| Volatile | |
| 2.1 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.045(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
The MCP4012T-202E/CH digital potentiometer from Microchip Technology makes it easy to adjust the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

