Microchip TechnologyMCP1790T-5002E/EBLinear Regulators
LDO Regulator Pos 5V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.07(Min) | |
| 6 | |
| 30 | |
| 1.3@70mA | |
| ±0.0002%/V(Typ) | |
| ±0.2%(Typ) | |
| 0.13 | |
| 0.11 | |
| 31.4°C/W(Typ) | |
| 3°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO MCP1790T-5002E/EB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.7@70mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.07(Min) A. This will operate at a minimum voltage of 6 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of ±0.2%(Typ) and line regulation of ±0.0002%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@70mA V. Its polarity is positive.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

