onsemiMC74VHC1G05DFT2GInverters and Schmitt Triggers

Inverter 1-Element 5-Pin SC-88A T/R

Leading the input to the transmission line this MC74VHC1G05DFT2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 1 channels per chip. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

5,130 부품 : 내일 배송

This item has been discontinued

    Total$0.03Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1433+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 5,130 부품
      • Price: $0.0300

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.