VishayMBA02040C1004FC100Resistor Fixed Single-Through Hole
Res Thin Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
The MBA02040C1004FC100 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This product is 3.6 mm long. The MBA02040C1004FC100 part has an axial termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

