| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 60 |
| Maximum Propagation Delay Time (ns) | 1.8 |
| Output Type | ECL |
| Maximum Input Offset Voltage (mV) | 6.5@5V/-5.2V |
| Typical Voltage Gain (dB) | 70 |
| Typical Voltage Gain Range (dB) | 70 to 90 |
| Maximum Input Bias Current (uA) | 20@5V/-5.2V |
| Maximum Supply Current (mA) | 26@5V/-5.2V |
| Typical Output Current (mA) | 50(Max) |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Maximum Power Dissipation (mW) | 588.2 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |