| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 250@±5.5V |
| Maximum Turn-On Time (ns) | 600@3.6V |
| Maximum Turn-Off Time (ns) | 300@3.6V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2 |
| Typical Single Supply Voltage (V) | 3|5|9|12|15 |
| Maximum Single Supply Voltage (V) | 16 |
| Minimum Dual Supply Voltage (V) | ±2.7 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±8 |
| Typical Supply Current (mA) | ±0.0001@±5.5V |
| Maximum Supply Current (mA) | 0.001@5.5V |
| Maximum Low Level Output Current (mA) | 30 |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 525@3V |
| Maximum On Resistance Range (Ohm) | 400 to 1000 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 696 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |