| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | High Speed Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 0.28(Typ) |
| Output Type | LVDS |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Input Offset Voltage (mV) | 5@3.3V@-40C to 125C |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Input Bias Current (uA) | 10@3.3V@-40C to 125C |
| Maximum Supply Current (mA) | 23@3.3V@-40C to 125C |
| Maximum Power Dissipation (mW) | 784 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 8 |