VishayMAL219612224E3Capacitor Electric Double Layer- Supercaps

Cap Supercap 0.22F 5.5V -20% to 80% ( 13 X 7mm ) Radial Cylindrical 5mm 135uA 1000h 70°C T/R

Do you require a high-capacity energy storage medium? The MAL219612224E3 ultracapacitor, developed by Vishay, is the tool for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 135 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.22F. The MAL219612224E3 super capacitor has a radial termination style. This product is 7 mm tall with a diameter of 13 mm.

1,000 부품 : 3 일 이내 배송

    Total$65.00Price for 20

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 1,000 부품
      • Price: $3.25

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.