VishayMAL215371109E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.3mm) SMD 3 Ohm 0.026A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 3 | |
| Standard | |
| 0.026 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| High CV|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.3 | |
| 0.3 |
Vishay has you covered with their pure aluminum electrolytic MAL215371109E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5@2Min μA. Its capacitance value is 10uF. This product is 5.3 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

