GlenairM85049/79-21W05Backshells
EMI/RFI Environmental Backshell 90° 21 Shell Size Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21 | |
| Connector Circular | |
| 90° | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Connect and protect any cable wire by adopting this emi/rfi environmental backshell M85049/79-21W05 backshell from Glenair, for a strong joint. Its shell size is 21. This has a Connector Circular connector. This product is 31.8 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

