GlenairM83723/35S28ABackshells
Non-Environmental Strain Relief Backshell 180° 28 Shell Size Anodize Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| -65 | |
| 175 | |
| Black | |
| Non-Environmental Strain Relief Backshell |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this non-environmental strain relief backshell M83723/35S28A backshell from Glenair? Its shell size is 28. This has a Connector Circular connector. This product is 49 mm long and 51.8 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
