GlenairM83513/01-HCConnector D-Subminiature
Conn Micro-D PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder Cup | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| H | |
| 55.12 | |
| 15.65 | |
| 10.01 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
The M83513/01-HC DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. Its pitch is 2.54 mm. It has a straight body orientation. This 4-row connector has a single port. This device has a maximum current rating of 3 A. M83513/01-HC is housed in liquid crystal polymer. This product is 55.12 mm long, 10.01 mm tall and 15.65 mm deep. Its 100 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

