VishayM8340109K4992FGD03Resistor Networks and Arrays
Res Thick Film NET 49.9K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 49.9K | |
| 1% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Use this M8340109K4992FGD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 49.9K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The M8340109K4992FGD03 part has a pin termination style. It has a tolerance of 1%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

