VishayM55342K04B41E2RS3저항 고정형 단면 장착

Res Thick Film 1505 41.2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K04B41E2RS3 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.15 W. This product has a resistance value of 41.2K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This product is 3.94 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2316+
    Manufacturer Lead Time:
    7 주
    Country Of origin:
    이스라엘
    • Price: $1.0542
    1. 1000+$1.0542
    2. 4000+$0.8408

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.