Analog DevicesLT7170RV#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 16V Synchronous Step Down Single-Out 0.4V to 5.5V 20A 24-Pin LQFN EP T/R
LT7170-1/LT7170: 20A, 16V, Silent Switcher® Step-Down Regulators with Digital Power System Management
The LT7170/LT7170-1 are monolithic DC/DC synchronous stepdown regulators that deliver up to 20 A of continuous output current.
The LT7170-1 option has two switching phases that are connected to two inductors to drive a single-regulated output supply. The quick, clean, low-overshoot switching edges deliver high efficiency while minimizing electromagnetic interference (EMI) emissions. The I2C-based PMBus 1.3-compliant serial interface enables control of device functions while providing telemetry information for system monitoring. The LT7170/LT7170-1 are supported by the LTpowerPlay® graphical user interface (GUI) tool.
The controlled on-time valley current-mode control with 25 ns typical minimum on-time enables a high switching frequency (fSW) at a low output voltage (VOUT) with excellent transient response in a small overall solution size.
VOUT, fSW, and phase are selectable using external configuration resistors. Settings can also be set via the PMBus interface or stored in the on-chip, three times programmable nonvolatile memory (NVM).
To guarantee clean start-up of the powered devices, the LT7170/ LT7170-1 actively pull down the output using VSENSEP when the output is disabled. The LT7170/LT7170-1 wait until the VOUT is less than 0.2 V before enabling the output and beginning a soft start. This VOUT discharge threshold is programmable from 0.2 V to 2.2 V. The LT7170/LT7170-1 use forced-continuous switching operation.
Key Features and Benefits
- • Silent Switcher® architecture: enables a compact, efficient, low EMI solution
- • PMBus/I2C serial interface
- • Telemetry read back includes VOUT, IOUT, VIN, die temperature, and faults
- • Programmable voltage, current limit, sequencing, soft start and stop, undervoltage and overvoltage, phase, frequency (up to 4 MHz), and loop compensation
- • Integrated three times programmable NVM
- • Key parameters selectable by resistor
- • VOUT set point range: 0.4 V to 5.5 V
- • VOUT accuracy: ±0.25%, 0.6 V ≤ VOUT ≤ 1.375 V
- • Differential remote VOUT sense
- • Fast transient response
- • Wide VIN supply range: down to 2.9 V or 1.5 V with EXTVCC
- • Programmable and synchronizable: 400 kHz to 4 MHz
- • 24-lead (3.5 mm × 4 mm) LQFN package
Evaluation Board
The LT7170-1/LT7170 can be evaluated with the EVAL-LT7170-1-AZ and the EVAL-LT7170-AZ, respectively.
Block Diagrams and Tables





| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 4000 | |
| Yes | |
| 1 | |
| 0.4 to 5.5 | |
| 20 | |
| 2.9 | |
| 16 | |
| 2.9 to 16 | |
| 4000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.01(Max) |
| Package Width | 3.5 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 24 |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

