25-50% 할인
TT Electronics / IRCLRC-LRF2010LF-01-R010-F저항 고정형 단면 장착
Res Thick Film 2010 0.01 Ohm 1% 1W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 150 | |
| 900 | |
| 70 to 150 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.23 | |
| 2.64 | |
| 0.84 | |
| ±0.38 | |
| ±0.25 | |
| Surface Mount |
This is a LRC-LRF2010LF-01-R010F fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 1 W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±500 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

