| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 9 to 34 | |
| 1750 | |
| 59.5 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| PWM | |
| 87(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -30 | |
| 70 | |
| 400 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 42.5 mm |
| Package Length | 162.5 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this LPC-60-1750 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 9 to 34 V and maximum output power of 59.5 W. This part's single output can handle a current up to 1.75 A. This part has a minimum operating temperature of -30 ยฐC and a maximum of 70 ยฐC.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

