| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.1%@8Ohm@400mW |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Minimum Single Supply Voltage (V) | 2.2 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 8@5V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 1x1@8Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |