Texas InstrumentsLM4132AQ1MFT2.5Voltage References

V-Ref Fixed 2.5V 20mA Automotive Medical 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4132AQ1MFT2.5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.05%. Supply your circuit with sufficient power by implementing this, which does not exceed 6 V. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 25ppm/mA(Typ) and line regulation of 50ppm/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C.

총 재고 수량 : 527 부품

Regional Inventory: 27

    Total$2.28Price for 1

    27 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2136+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      27
      Country Of origin:
      말레이시아
         
      • Price: $2.280
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2136+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      말레이시아
      • In Stock: 27 부품
      • Price: $2.280
    • (250)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      말레이시아
      • In Stock: 500 부품
      • Price: $2.205

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.