| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down|Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2400(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.4 to 4.212 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Typical Quiescent Current (uA) | 1400 |
| Line Regulation | 10mV |
| Load Regulation | 20mV |
| Efficiency (%) | 94(Typ) |
| Maximum ESD Protection Voltage (kV) | 1@HBM |
| Minimum Operating Temperature (ยฐC) | -30 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.15(Max) |
| Package Length | 2.53(Max) |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 16 |
| Lead Shape | Ball |