NichiconLGU2W221MELBCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.12A 3000h 105°C Bulk

This electrolytic LGU2W221MELB aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 30 mm. The LGU2W221MELB aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 940@5Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

45 부품 : 3 일 이내 배송

    Total$53.57Price for 16

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      일본
      • In Stock: 45 부품
      • Price: $3.348

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.