NichiconLGN2C331MELY25Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 160V 20% (20 X 25mm) Snap-In 10mm 1.17A 3000h 105°C Bulk

The pure aluminum anode on the electrolytic LGN2C331MELY25 electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGN2C331MELY25 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 20 mm. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 680@5Min μA.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    29 주
    • Price: $1.3381
    1. 1+$1.3381
    2. 500+$1.3247

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.