STMicroelectronicsLDK120C28RLinear Regulators
LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LDK120C28R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@200mA V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

