MEAN WELLLAD-240BAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 27.6V/27.6V 7.7A/1A 240.12W 15-Pin Carton
Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
| Compliant | |
| EAR99 | |
| Active | |
| LAD-240B | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 27.6 | |
| 7.7|1 | |
| 240.12 | |
| 90|180 | |
| 115|230 | |
| 132|264 | |
| 240 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 4.4(Typ) | |
| 47 to 63 | |
| ยฑ1 | |
| 87.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| -20 | |
| 60 | |
| Carton | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 15 |
| 15 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

