| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
Save valuable space on a PCB with this rf chip L-14C68NJV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 68n H. This device utilizes multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.1 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
