C&KKSR251G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4.5N SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| KSR251G LFS | |
| Automotive | Yes |
| PPAP | No |
| Sub-Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 1000 | |
| <=100 | |
| 100000 | |
| 4.5 | |
| 0.75 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.65 | |
| 7 | |
| IP50 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 3.8 | |
| 1.75 | |
| 7.3 | |
| 3.8 | |
| 2.5 | |
| Silver |
With just a change in pressure this sub-miniature KSR251GLFS tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSR251GLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This round button actuator is 0.75 mm long. This product is 7.3 mm long, 2.5 mm tall and 3.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

