ITT CannonKPT06B-20-39PConnector Circular
Conn Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Solder | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 57.15 |
This miniature circular KPT06B-20-39P connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 20-39. It has a plug type gender. It has a straight body orientation. This PL connector's 39 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 22/7.5 A. This product is 49 mm long with a diameter of 39 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

