ITT CannonKPSE07E-14-12P-FOConnector Circular
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 14-12 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.51 | |
| 34.14 | |
| 35.33 | |
| 35.33 |
Use this miniature circular KPSE07E-14-12P-FO connector from ITT to connect peripherals to your device. Its shell size is 14-12. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13/7.5 A. It uses the crimp termination method. This product is 33.5 mm long, 35 mm tall and 35 mm deep with a diameter of 39 mm. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

