| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Temperature Compensated |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.4 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 50 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 0.5 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Zener Impedance (Ohm) | 200 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Test Temperature Range (°C) | -55 to 100 |
| Typical Voltage Temperature Coefficient | 0.005%/°C |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Supplier Package | MELF |
| Pin Count | 2 |