| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| 미국 세관 상품 코드 | 8536.69.4020 |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-5015 |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 24-10 |
| Wire Size (AWG) | (4-6)/(12-14) |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Shell Material | Aluminum |
| Shell Plating | Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 245/73 |
| Maximum Voltage Rating | 700VDC|500VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 0.5/3 |
| Mating Style | Reverse Bayonet |
| Product Diameter (mm) | 46.4 |
| Product Length (mm) | 59.7 |