VishayISC1812ER470JInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 47uH 5% 2.52MHz 40Q-Factor Ferrite 0.183A 2.1Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 47u | |
| 5% | |
| 2.52M | |
| 0.183 | |
| 2.1 | |
| 40 | |
| 2.52M | |
| 9M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER470J surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 183m A with a maximum resistance of 2.1 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 9M Hz. It has an inductance of 47u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 5%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

