25-50% 할인
VishayIRF9520PBFMOSFETs
Trans MOSFET P-CH 100V 6.8A 3-Pin(3+Tab) TO-220AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 6.8 | |
| 100 | |
| 100 | |
| 600@10V | |
| 18(Max)@10V | |
| 18(Max) | |
| 9(Max) | |
| 3(Max) | |
| 330 | |
| 390@25V | |
| 45@25V | |
| 2 | |
| 170 | |
| 60000 | |
| 25 | |
| 29 | |
| 21 | |
| 9.6 | |
| -55 | |
| 175 | |
| 27 | |
| 6 | |
| 98 | |
| 6.3 | |
| 0.8 | |
| 3.9 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 8.79(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this IRF9520PBF power MOSFET from Vishay. Its maximum power dissipation is 60000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes HEXFET technology. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

