VishayILSB0805ERR10KInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.3 | |
| 20 | |
| 25M | |
| 279M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ILSB0805ERR10K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 279M Hz. This product is 2.2 mm long, 1.1 mm tall and 1.45 mm deep. It has an inductance of 100n H. This device utilizes multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 300m Ohm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

