VishayIHLP4040DZER330M5A | IHLP® Automotive InductorsInductor Surface Mount

IHLP® Automotive Inductors

Vishay Automotive Grade products are used in virtually every part of the automobile. They’re designed to work reliably in applications such as advanced driver assistance systems, active braking, airbags, electronic ignition, EV battery charging, and many more.

Vishay IHLP Power Inductors show increased performance over similar ferrite core inductors in DC to DC converters in automotive applications. The IHLP performance offers engineers the widest range of space-saving PCB footprints and low profile solutions compared to conventional ferrite and through hole technologies.



Features and Benefits


 Features  Benefits
  • •  AEC-Q200 qualified
  • •  Shielded construction
  • •  Frequency range up to 5.0 MHz
  • •  Lowest DCR/µH
  • •  Handles high transient current without saturation
  • •  Ultra low buzz noise, due to composite construction
  • •  100 % lead (Pb)-free

 Vishay IHLP inductors are available in 9 standard  footprints with a large range of heights. All standard IHLP  inductors are available in 4 different options:

  • 1) High Saturation Current (A1 series)
  • 2) Low DCR (1A series)
  • 3) High Temperature, +155°C (5A series)
  • 4) Higher Temperature, +180°C (8A series)


Applications

  • •  Brushless DC motor for auto EGR (exhaust gas recycle) pump
  • •  ADAS (Advanced driver-assistance systems)
  • •  Body Electronics
  • -  LED Lighting
  • -  Infotainment/driver information
  • -  Mirror / Window / Doorsoft close control
  • •  EMI filter up to 180°C
  • •  Storage inductors for GaN Switched-mode power supply applications


Resources

Did You Know? Vishay’s Automotive Grade IHLP® Inductors
Using IHLP in Automotive Applications
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
IHLP Packages: Magnetics Video
IHLP Power Inductor Saturation Current Test Video

Shop All IHLP Parts


Make any circuit look clean and compact using this power IHLP4040DZER330M5A surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 155 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 3.7(Typ) A with a maximum resistance of 117.7m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.79M(Typ) Hz.

Import TariffMay apply to this part

19,472 부품 : 내일 배송

    Total$0.23Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      372
      Country Of origin:
      중국
         
      • Price: $0.2301
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      중국
      • In Stock: 372 부품
      • Price: $0.2301
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2111+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 19,100 부품
      • Price: $0.2207

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.