VishayIHLP3232DZER220M11Inductor Surface Mount
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 4.3A 0.089Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 4.3(Typ) | |
| 3.3(Typ) | |
| 0.089 | |
| 8.2M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZER220M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 ยฐC to 125 ยฐC. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 4.3(Typ) A with a maximum resistance of 94.2m Ohm. It has an inductance of 22u H. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.2M(Typ) Hz.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

