VishayIHLP2525CZERR47M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 17.5A 0.0042Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 17.5(Typ) | |
| 26(Typ) | |
| 0.0042 | |
| 75M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Save valuable space on a PCB with this power IHLP2525CZERR47M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 17.5(Typ) A with a maximum resistance of 4.2m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has an inductance of 470n H. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

