VishayHVR3700008203FR500Resistor Fixed Single-Through Hole

Res Metal Film 820K Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the HVR3700008203FR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 820K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The HVR3700008203FR500 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 12 mm long.

Import TariffMay apply to this part

총 재고 수량 : 56,928 부품

Regional Inventory: 1,928

    Total$0.08Price for 1

    1,928 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2101+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      인도
      • In Stock: 1,928 부품
      • Price: $0.0839
    • (5000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2350+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      인도
      • In Stock: 55,000 부품
      • Price: $0.0544

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.