SamtecHPM-09-01-T-S-VSConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 45.72 | |
| 8.64 | |
| 15.8 | |
| Surface Mount |
Reduce safety concerns with this unshrouded HPM-09-01-T-S-VS header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 9 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. HPM-09-01-T-S-VS is housed in liquid crystal polymer. This product is 45.72 mm long, 15.8 mm tall and 8.64 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

