| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Configuration | Single 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | No |
| Maximum Data Rate (Mbps) | 32000 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Single Supply Voltage (V) | -3.6 |
| Typical Single Supply Voltage (V) | -3.3 |
| Maximum Single Supply Voltage (V) | -3 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 1220 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| Pin Count | 24 |