10-25% 할인
Analog DevicesHMC441LP3RF 증폭기
RF Amp Single Power Amp 13.5GHz 6V 16-Pin QFN EP T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 13500 | |
| 13@13500MHz | |
| 17@13500MHz | |
| 29@13500MHz | |
| 14(Typ)@13500MHz | |
| 13(Typ)@13500MHz | |
| 4.75@13500MHz | |
| 6 | |
| 5 | |
| 115@5V | |
| Single | |
| 760 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices brings you their latest power amplifier HMC441LP3 buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 760 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

