SamtecHLE-108-02-G-DV-BE-K-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.32 | |
| 6.6 | |
| 3.66 | |
| Surface Mount |
Mount this socket strip HLE-108-02-G-DV-BE-K-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 4.1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 20.32 mm long, 3.66 mm tall and 6.6 mm deep. HLE-108-02-G-DV-BE-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

