AmphenolGTC030-14S-2PLCConnector Circular

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this GTC030-14S-2PLC connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 14S-2. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 27.6 mm long, 30 mm tall and 30 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.