VishayGL34J-E3/83Rectifiers

Diode Switching 600V 0.5A 2-Pin DO-213AA T/R

Converting from AC to DC is simple when using a switching diode GL34J-E3/83 rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. This rectifier has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

총 재고 수량 : 19,779 부품

Regional Inventory: 1,779

    Total$0.05Price for 1

    1,779 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1749+
      Manufacturer Lead Time:
      8 주
      Minimum Of :
      1
      Maximum Of:
      1779
      Country Of origin:
      중국
         
      • Price: $0.0504
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1749+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      중국
      • In Stock: 1,779 부품
      • Price: $0.0504
    • (9000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      중국
      • In Stock: 18,000 부품
      • Price: $0.1046

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.